Similar

LM2984CT/NOPB | |
|---|---|
DigiKey Part Number | 296-43513-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2984CT/NOPB |
Description | IC CONV MICROPROCESSOR TO220-11 |
Customer Reference | |
Detailed Description | Power Supplies PMIC TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LM2984CT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 100mA | |
Voltage - Supply | 6V ~ 26V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |


