MFR Recommended

TPS51103DRCR | |
|---|---|
DigiKey Part Number | 296-23707-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51103DRCR |
Description | IC REG CTRLR NOTEBK 1OUT 10VSON |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51103DRCR Models |
Category | Voltage - Output 3.3V, 5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-VFDFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 10-VSON (3x3) |
Voltage - Input 4.5V ~ 28V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62933DRLR | Texas Instruments | 61.243 | 296-TPS62933DRLRCT-ND | 1,22000 € | MFR Recommended |


