Direct
Similar
Similar
Similar



LM2937IMPX-12 | |
|---|---|
DigiKey Part Number | LM2937IMPX-12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2937IMPX-12 |
Description | IC REG LIN 12V 500MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-12 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20 mA |
Part Status Obsolete | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937IMPX-12/NOPB | Texas Instruments | 1.763 | 296-35414-1-ND | 1,73000 € | Direct |
| MCP1804T-C002I/DB | Microchip Technology | 6.405 | MCP1804T-C002I/DBCT-ND | 0,81000 € | Similar |
| MIC2920A-12WS | Microchip Technology | 1.513 | 576-1750-5-ND | 1,51000 € | Similar |
| MIC2920A-12WS-TR | Microchip Technology | 4.450 | MIC2920A-12WS-CT-ND | 1,51000 € | Similar |




