


MIC2920A-12WS-TR | |
|---|---|
DigiKey Part Number | MIC2920A-12WS-TR-ND - Tape & Reel (TR) MIC2920A-12WS-CT-ND - Cut Tape (CT) MIC2920A-12WS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2920A-12WS-TR |
Description | IC REG LIN 12V 400MA SOT-223-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2920A-12WS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 25 | 1,26640 € | 31,66 € |
| 100 | 1,14740 € | 114,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14737 € | 2.868,43 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |



