LM2937ET-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.796
Unit Price: 1,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 90
Unit Price: 4,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 25
Unit Price: 3,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: 4,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 207
Unit Price: 2,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.499
Unit Price: 2,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 294
Unit Price: 8,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 50
Unit Price: 0,96000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937ET-3.3

DigiKey Part Number
LM2937ET-3.3-ND
Manufacturer
Manufacturer Product Number
LM2937ET-3.3
Description
IC REG LINEAR 3.3V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2937ET-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes