


MIC29500-3.3WT | |
|---|---|
DigiKey Part Number | 576-1142-ND |
Manufacturer | |
Manufacturer Product Number | MIC29500-3.3WT |
Description | IC REG LINEAR 3.3V 5A TO220-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29500-3.3WT Models |
Category | Voltage Dropout (Max) 0.6V @ 5A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 25 | 6,92200 € | 173,05 € |
| 100 | 6,29670 € | 629,67 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

