Direct



LM2936MPX-3.0 | |
|---|---|
DigiKey Part Number | LM2936MPX-3.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2936MPX-3.0 |
Description | IC REG LINEAR 3V 50MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MPX-3.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936MPX-3.0/NOPB | Texas Instruments | 6.786 | 296-37373-1-ND | 1,57000 € | Direct |


