


LM2936MPX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37373-2-ND - Tape & Reel (TR) 296-37373-1-ND - Cut Tape (CT) 296-37373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MPX-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MPX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,03760 € | 25,94 € |
| 100 | 0,92400 € | 92,40 € |
| 250 | 0,86988 € | 217,47 € |
| 500 | 0,83726 € | 418,63 € |
| 1.000 | 0,83482 € | 834,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78833 € | 1.576,66 € |
| 4.000 | 0,77014 € | 3.080,56 € |
| 6.000 | 0,76103 € | 4.566,18 € |
| 10.000 | 0,75094 € | 7.509,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

