Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM2931T-5.0 | |
|---|---|
DigiKey Part Number | LM2931T-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2931T-5.0 |
Description | IC REG LINEAR 5V 100MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931T-5.0/NOPB | Texas Instruments | 566 | LM2931T-5.0NS/NOPB-ND | 1,22000 € | Direct |
| L4941BV | STMicroelectronics | 606 | 497-6695-5-ND | 1,35000 € | Similar |
| LF50ABV | STMicroelectronics | 0 | 497-7315-5-ND | 1,11000 € | Similar |
| LF50CV | STMicroelectronics | 19.881 | 497-8357-5-ND | 1,24000 € | Similar |
| LM2931AT-5.0G | onsemi | 26 | LM2931AT-5.0GOS-ND | 0,97000 € | Similar |




