


LM2931MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2931MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2931MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2931MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931MX-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931MX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL750L05CDR | Texas Instruments | 15.795 | 296-15014-1-ND | 3,38000 € | Similar |
| LM2931M-5.0 | Texas Instruments | 3 | LM2931M-5.0-ND | 1,25000 € | Parametric Equivalent |
| LM2931M-5.0/NOPB | Texas Instruments | 6.366 | LM2931M-5.0/NOPB-ND | 0,88000 € | Parametric Equivalent |
| LM2931AD-5.0G | onsemi | 593 | LM2931AD-5.0GOS-ND | 0,27153 € | Similar |
| LM2931AD50R | STMicroelectronics | 102.523 | 497-1563-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42900 € | 42,90 € |
| 250 | 0,40072 € | 100,18 € |
| 500 | 0,38366 € | 191,83 € |
| 1.000 | 0,37060 € | 370,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35481 € | 887,03 € |
| 5.000 | 0,34588 € | 1.729,40 € |
| 7.500 | 0,34141 € | 2.560,57 € |
| 12.500 | 0,33645 € | 4.205,62 € |
| 17.500 | 0,33355 € | 5.837,12 € |
| 25.000 | 0,33077 € | 8.269,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

