LM2931CSX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 97
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 127
Unit Price: 2,16000 €
Datasheet

Similar


onsemi
In Stock: 1.106
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.900
Unit Price: 1,56774 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 360
Unit Price: 1,57632 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931CSX/NOPB

DigiKey Part Number
LM2931CSX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2931CSX/NOPB
Description
IC REG LIN POS ADJ 100MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM2931CSX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
15 mA
Part Status
Obsolete
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.3V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2931CSTexas Instruments97296-36235-ND2,54000 €Parametric Equivalent
LM2931CS/NOPBTexas Instruments127LM2931CS/NOPB-ND2,16000 €Parametric Equivalent
LM2931ACD2TR4Gonsemi1.106488-LM2931ACD2TR4GCT-ND0,76000 €Similar
LM2931CSRochester Electronics, LLC1.9002156-LM2931CS-ND1,56774 €Parametric Equivalent
LM2931CS/NOPBRochester Electronics, LLC3602156-LM2931CS/NOPB-ND1,57632 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types