


LM2931CS | |
|---|---|
DigiKey Part Number | 296-36235-ND |
Manufacturer | |
Manufacturer Product Number | LM2931CS |
Description | IC REG LIN POS ADJ 100MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CS Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931CS/NOPB | Texas Instruments | 127 | LM2931CS/NOPB-ND | 2,14000 € | Direct |
| LM2931ACD2TR4G | onsemi | 1.106 | 488-LM2931ACD2TR4GCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88500 € | 18,85 € |
| 45 | 1,64289 € | 73,93 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

