Direct
Similar
Similar
Similar
Similar



LM2931CMX | |
|---|---|
DigiKey Part Number | LM2931CMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2931CMX |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CMX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931CMX/NOPB | Texas Instruments | 0 | 296-LM2931CMX/NOPBCT-ND | 0,76000 € | Direct |
| LM2931ACDR2G | onsemi | 15.050 | LM2931ACDR2GOSCT-ND | 0,32000 € | Similar |
| LM2931CDR2G | onsemi | 40.310 | LM2931CDR2GOSCT-ND | 0,32000 € | Similar |
| NCV2931ACDR2G | onsemi | 2.107 | NCV2931ACDR2GOSCT-ND | 0,48000 € | Similar |
| NCV2931CDR2G | onsemi | 4.029 | 488-NCV2931CDR2GCT-ND | 0,74000 € | Similar |



