


LM2931ACDR2G | |
|---|---|
DigiKey Part Number | LM2931ACDR2GOSTR-ND - Tape & Reel (TR) LM2931ACDR2GOSCT-ND - Cut Tape (CT) LM2931ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ACDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ACDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13515 € | 337,88 € |
| 5.000 | 0,13113 € | 655,65 € |
| 7.500 | 0,12912 € | 968,40 € |
| 12.500 | 0,12689 € | 1.586,12 € |
| 17.500 | 0,12558 € | 2.197,65 € |
| 25.000 | 0,12433 € | 3.108,25 € |
| 62.500 | 0,12163 € | 7.601,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20120 € | 5,03 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,16048 € | 40,12 € |
| 500 | 0,15258 € | 76,29 € |
| 1.000 | 0,14608 € | 146,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,15580 € | 38,95 € |
| 500 | 0,14814 € | 74,07 € |
| 1.000 | 0,14182 € | 141,82 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |






