
LM2904VQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-31663-2-ND - Tape & Reel (TR) 296-31663-1-ND - Cut Tape (CT) 296-31663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQPWRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26910 € | 26,91 € |
| 250 | 0,25016 € | 62,54 € |
| 500 | 0,23870 € | 119,35 € |
| 1.000 | 0,22928 € | 229,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22152 € | 443,04 € |
| 4.000 | 0,21513 € | 860,52 € |
| 6.000 | 0,21194 € | 1.271,64 € |
| 10.000 | 0,20839 € | 2.083,90 € |
| 14.000 | 0,20632 € | 2.888,48 € |
| 20.000 | 0,20433 € | 4.086,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

