
LM2904VQPWR | |
|---|---|
DigiKey Part Number | 296-49696-2-ND - Tape & Reel (TR) 296-49696-1-ND - Cut Tape (CT) 296-49696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29240 € | 7,31 € |
| 100 | 0,25410 € | 25,41 € |
| 250 | 0,23596 € | 58,99 € |
| 500 | 0,22502 € | 112,51 € |
| 1.000 | 0,21600 € | 216,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20859 € | 417,18 € |
| 4.000 | 0,20248 € | 809,92 € |
| 6.000 | 0,19942 € | 1.196,52 € |
| 10.000 | 0,19603 € | 1.960,30 € |
| 14.000 | 0,19406 € | 2.716,84 € |
| 20.000 | 0,19215 € | 3.843,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

