
LM2904QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15184-2-ND - Tape & Reel (TR) 296-15184-1-ND - Cut Tape (CT) 296-15184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904QDRQ1 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904M/NOPB | Texas Instruments | 5.775 | LM2904MNS/NOPB-ND | 1,08000 € | Similar |
| LM2904MX/NOPB | Texas Instruments | 6.035 | LM2904MX/NOPBCT-ND | 0,85000 € | Similar |
| LM358AM/NOPB | Texas Instruments | 4.367 | LM358AMNS/NOPB-ND | 0,95000 € | Similar |
| LM358AMX/NOPB | Texas Instruments | 744 | LM358AMX/NOPBCT-ND | 0,67000 € | Similar |
| LM358M/NOPB | Texas Instruments | 11.960 | LM358MNS/NOPB-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26172 € | 65,43 € |
| 500 | 0,24980 € | 124,90 € |
| 1.000 | 0,23999 € | 239,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22963 € | 574,08 € |
| 5.000 | 0,22339 € | 1.116,95 € |
| 7.500 | 0,22026 € | 1.651,95 € |
| 12.500 | 0,21680 € | 2.710,00 € |
| 17.500 | 0,21477 € | 3.758,47 € |
| 25.000 | 0,21283 € | 5.320,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

