
LM2904PWR | |
|---|---|
DigiKey Part Number | 296-9529-2-ND - Tape & Reel (TR) 296-9529-1-ND - Cut Tape (CT) 296-9529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PWR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13760 € | 3,44 € |
| 100 | 0,11790 € | 11,79 € |
| 250 | 0,10844 € | 27,11 € |
| 500 | 0,10278 € | 51,39 € |
| 1.000 | 0,09813 € | 98,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09154 € | 183,08 € |
| 4.000 | 0,08847 € | 353,88 € |
| 6.000 | 0,08820 € | 529,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

