
LM2904PSR-JF | |
|---|---|
DigiKey Part Number | 296-LM2904PSR-JF-ND |
Manufacturer | |
Manufacturer Product Number | LM2904PSR-JF |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PSR-JF Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904DR | Texas Instruments | 71.920 | 296-LM2904DRCT-ND | 0,22000 € | MFR Recommended |


