
LM2904LVIDR | |
|---|---|
DigiKey Part Number | 296-51258-2-ND - Tape & Reel (TR) 296-51258-1-ND - Cut Tape (CT) 296-51258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904LVIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904LVIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12720 € | 3,18 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,09054 € | 90,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08596 € | 214,90 € |
| 5.000 | 0,08319 € | 415,95 € |
| 7.500 | 0,08181 € | 613,57 € |
| 12.500 | 0,08028 € | 1.003,50 € |
| 17.500 | 0,07938 € | 1.389,15 € |
| 25.000 | 0,07852 € | 1.963,00 € |
| 62.500 | 0,07666 € | 4.791,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

