
LM2904BTQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BTQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2904BTQPWRQ1CT-ND - Cut Tape (CT) 296-LM2904BTQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BTQPWRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 300µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23300 € | 58,25 € |
| 500 | 0,22222 € | 111,11 € |
| 1.000 | 0,21332 € | 213,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19643 € | 589,29 € |
| 6.000 | 0,19121 € | 1.147,26 € |
| 9.000 | 0,18859 € | 1.697,31 € |
| 15.000 | 0,18569 € | 2.785,35 € |
| 21.000 | 0,18400 € | 3.864,00 € |
| 30.000 | 0,18237 € | 5.471,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

