
LM2904BAQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BAQDGKRQ1TR-ND - Tape & Reel (TR) 296-LM2904BAQDGKRQ1CT-ND - Cut Tape (CT) 296-LM2904BAQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BAQDGKRQ1 |
Description | AUTOMOTIVE-GRADE, DUAL, 36-V, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BAQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31040 € | 7,76 € |
| 100 | 0,27060 € | 27,06 € |
| 250 | 0,25152 € | 62,88 € |
| 500 | 0,24000 € | 120,00 € |
| 1.000 | 0,23053 € | 230,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22053 € | 551,33 € |
| 5.000 | 0,21451 € | 1.072,55 € |
| 7.500 | 0,21149 € | 1.586,18 € |
| 12.500 | 0,20815 € | 2.601,88 € |
| 17.500 | 0,20619 € | 3.608,33 € |
| 25.000 | 0,20431 € | 5.107,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


