
LM2904BAIDGKR | |
|---|---|
DigiKey Part Number | 296-LM2904BAIDGKRTR-ND - Tape & Reel (TR) 296-LM2904BAIDGKRCT-ND - Cut Tape (CT) 296-LM2904BAIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BAIDGKR |
Description | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19400 € | 4,85 € |
| 100 | 0,16740 € | 16,74 € |
| 250 | 0,15468 € | 38,67 € |
| 500 | 0,14702 € | 73,51 € |
| 1.000 | 0,14072 € | 140,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13405 € | 335,12 € |
| 5.000 | 0,13004 € | 650,20 € |
| 7.500 | 0,12803 € | 960,23 € |
| 12.500 | 0,12580 € | 1.572,50 € |
| 17.500 | 0,12450 € | 2.178,75 € |
| 25.000 | 0,12325 € | 3.081,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

