
LM2904AVQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-29248-2-ND - Tape & Reel (TR) 296-29248-1-ND - Cut Tape (CT) 296-29248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQPWRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38240 € | 9,56 € |
| 100 | 0,33470 € | 33,47 € |
| 250 | 0,31180 € | 77,95 € |
| 500 | 0,29802 € | 149,01 € |
| 1.000 | 0,28667 € | 286,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27733 € | 554,66 € |
| 4.000 | 0,26965 € | 1.078,60 € |
| 6.000 | 0,26580 € | 1.594,80 € |
| 10.000 | 0,26153 € | 2.615,30 € |
| 14.000 | 0,25904 € | 3.626,56 € |
| 20.000 | 0,25664 € | 5.132,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

