
LM2902PWRG3 | |
|---|---|
DigiKey Part Number | 296-LM2902PWRG3TR-ND - Tape & Reel (TR) 296-LM2902PWRG3CT-ND - Cut Tape (CT) 296-LM2902PWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902PWRG3 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902PWRG3 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902PWR | Texas Instruments | 49.333 | 296-6600-1-ND | 0,26000 € | MFR Recommended |
| LM2902MT/NOPB | Texas Instruments | 0 | LM2902MT/NOPB-ND | 0,90180 € | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7.605 | LM2902MTX/NOPBCT-ND | 1,46000 € | Similar |
| LM324MT/NOPB | Texas Instruments | 18.137 | LM324MT/NOPB-ND | 1,63000 € | Similar |
| LM324MTX/NOPB | Texas Instruments | 6.156 | LM324MTX/NOPBCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09608 € | 192,16 € |
| 4.000 | 0,09287 € | 371,48 € |
| 6.000 | 0,09126 € | 547,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14000 € | 3,50 € |
| 100 | 0,12000 € | 12,00 € |
| 250 | 0,11044 € | 27,61 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09997 € | 99,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13600 € | 3,40 € |
| 100 | 0,11650 € | 11,65 € |
| 250 | 0,10724 € | 26,81 € |
| 500 | 0,10164 € | 50,82 € |
| 1.000 | 0,09705 € | 97,05 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

