Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902PWRE4

DigiKey Part Number
LM2902PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902PWRE4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902PWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902PWRTexas Instruments47.940296-6600-1-ND0,27000 €Direct
LM2902MTX/NOPBTexas Instruments7.601LM2902MTX/NOPBCT-ND1,60000 €Similar
LM324MT/NOPBTexas Instruments18.087LM324MT/NOPB-ND1,79000 €Similar
LM324MTX/NOPBTexas Instruments6.156LM324MTX/NOPBCT-ND1,17000 €Similar
LM2902YPTSTMicroelectronics8.898497-10214-1-ND0,67000 €Similar
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15172 €303,44 €
Manufacturers Standard Package
Unit Price without VAT:0,15172 €
Unit Price with VAT:0,18055 €