
LM2902LVIDYYR | |
|---|---|
DigiKey Part Number | 296-LM2902LVIDYYRTR-ND - Tape & Reel (TR) 296-LM2902LVIDYYRCT-ND - Cut Tape (CT) 296-LM2902LVIDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902LVIDYYR |
Description | QUAD, 5.5-V, 1-MHZ, 3-MV OFFSET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM2902LVIDYYR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 90µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Current - Input Bias 15 pA | Supplier Device Package 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14800 € | 3,70 € |
| 100 | 0,12700 € | 12,70 € |
| 250 | 0,11704 € | 29,26 € |
| 500 | 0,11102 € | 55,51 € |
| 1.000 | 0,10603 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09989 € | 299,67 € |
| 6.000 | 0,09688 € | 581,28 € |
| 9.000 | 0,09537 € | 858,33 € |
| 15.000 | 0,09370 € | 1.405,50 € |
| 21.000 | 0,09273 € | 1.947,33 € |
| 30.000 | 0,09179 € | 2.753,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

