
LM2902LVIDR | |
|---|---|
DigiKey Part Number | 296-51255-2-ND - Tape & Reel (TR) 296-51255-1-ND - Cut Tape (CT) 296-51255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902LVIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902LVIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,11000 € | 27,50 € |
| 500 | 0,10428 € | 52,14 € |
| 1.000 | 0,09956 € | 99,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09460 € | 236,50 € |
| 5.000 | 0,09160 € | 458,00 € |
| 7.500 | 0,09011 € | 675,82 € |
| 12.500 | 0,08844 € | 1.105,50 € |
| 17.500 | 0,08747 € | 1.530,73 € |
| 25.000 | 0,08654 € | 2.163,50 € |
| 62.500 | 0,08453 € | 5.283,12 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

