MFR Recommended

LM2902KVQPWRRB | |
|---|---|
DigiKey Part Number | 296-LM2902KVQPWRRB-ND |
Manufacturer | |
Manufacturer Product Number | LM2902KVQPWRRB |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KVQPWR | Texas Instruments | 1.950 | 296-49694-1-ND | 0,46000 € | MFR Recommended |


