LM2902KVQDRG4Q1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 109.687
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.331
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.555
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.613
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.747
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.300
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.285
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.401
Unit Price: 1,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 1,04000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.811
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.871
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 2,76000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KVQDRG4Q1

DigiKey Part Number
LM2902KVQDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902KVQDRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902KVQDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15692 €392,30 €
5.0000,15238 €761,90 €
7.5000,15010 €1.125,75 €
12.5000,14758 €1.844,75 €
17.5000,14610 €2.556,75 €
25.0000,14468 €3.617,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15692 €
Unit Price with VAT:0,18673 €