Similar
Similar
Similar
Similar

LM2902KDBRG4 | |
|---|---|
DigiKey Part Number | LM2902KDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902KDBRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KDBRG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902MT/NOPB | Texas Instruments | 0 | LM2902MT/NOPB-ND | 0,90180 € | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7.605 | LM2902MTX/NOPBCT-ND | 1,46000 € | Similar |
| BA2902FV-E2 | Rohm Semiconductor | 1.037 | BA2902FV-E2CT-ND | 1,00000 € | Similar |
| NJM2902V-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2902V-TE1-ND | 0,68060 € | Similar |




