MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902KAVQPWRG4 | |
|---|---|
DigiKey Part Number | 296-23073-2-ND - Tape & Reel (TR) 296-23073-1-ND - Cut Tape (CT) 296-23073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KAVQPWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVQPWRG4 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQPWR | Texas Instruments | 4.173 | 296-28750-1-ND | 0,53000 € | MFR Recommended |
| LM2902MT/NOPB | Texas Instruments | 0 | LM2902MT/NOPB-ND | 0,99080 € | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7.601 | LM2902MTX/NOPBCT-ND | 1,59000 € | Similar |
| LM324MT/NOPB | Texas Instruments | 18.087 | LM324MT/NOPB-ND | 1,78000 € | Similar |
| LM324MTX/NOPB | Texas Instruments | 6.156 | LM324MTX/NOPBCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24787 € | 495,74 € |
| 4.000 | 0,24088 € | 963,52 € |
| 6.000 | 0,23738 € | 1.424,28 € |
| 10.000 | 0,23351 € | 2.335,10 € |
| 14.000 | 0,23124 € | 3.237,36 € |
| 20.000 | 0,22906 € | 4.581,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |






