
LM2902DRCT | |
|---|---|
DigiKey Part Number | 296-LM2902DRCT-ND |
Manufacturer | |
Manufacturer Product Number | LM2902DRCT |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |


