
LM2902BAQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2902BAQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2902BAQPWRQ1CT-ND - Cut Tape (CT) 296-LM2902BAQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BAQPWRQ1 |
Description | AUTOMOTIVE QUAD 36V 1.2MHZ 2MV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902BAQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 240µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28500 € | 28,50 € |
| 250 | 0,26504 € | 66,26 € |
| 500 | 0,25294 € | 126,47 € |
| 1.000 | 0,24302 € | 243,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23074 € | 692,22 € |
| 6.000 | 0,22473 € | 1.348,38 € |
| 9.000 | 0,22173 € | 1.995,57 € |
| 15.000 | 0,21839 € | 3.275,85 € |
| 21.000 | 0,21644 € | 4.545,24 € |
| 30.000 | 0,21457 € | 6.437,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

