
LM2902BAQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2902BAQDRQ1TR-ND - Tape & Reel (TR) 296-LM2902BAQDRQ1CT-ND - Cut Tape (CT) 296-LM2902BAQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BAQDRQ1 |
Description | AUTOMOTIVE, QUAD, 36V 1.2MHZ 2MV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 350µA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,32560 € | 8,14 € |
| 100 | 0,28370 € | 28,37 € |
| 250 | 0,26384 € | 65,96 € |
| 500 | 0,25180 € | 125,90 € |
| 1.000 | 0,24191 € | 241,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22970 € | 689,10 € |
| 6.000 | 0,22372 € | 1.342,32 € |
| 9.000 | 0,22072 € | 1.986,48 € |
| 15.000 | 0,21740 € | 3.261,00 € |
| 21.000 | 0,21546 € | 4.524,66 € |
| 30.000 | 0,21360 € | 6.408,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

