
LM2902BAIDR | |
|---|---|
DigiKey Part Number | 296-LM2902BAIDRTR-ND - Tape & Reel (TR) 296-LM2902BAIDRCT-ND - Cut Tape (CT) 296-LM2902BAIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BAIDR |
Description | QUAD, 36V 1.2MHZ 2MV OFFSET VOLT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 240µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13700 € | 34,25 € |
| 500 | 0,13010 € | 65,05 € |
| 1.000 | 0,12441 € | 124,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11738 € | 352,14 € |
| 6.000 | 0,11394 € | 683,64 € |
| 9.000 | 0,11222 € | 1.009,98 € |
| 15.000 | 0,11031 € | 1.654,65 € |
| 21.000 | 0,10920 € | 2.293,20 € |
| 30.000 | 0,10813 € | 3.243,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

