Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2900DR | |
|---|---|
DigiKey Part Number | 296-9525-2-ND - Tape & Reel (TR) 296-9525-1-ND - Cut Tape (CT) 296-9525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2900DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2900DR Models |
Category | Current - Supply 6.2mA (x4 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 6,18000 € | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,18000 € | Similar |
| ADA4077-4ARZ | Analog Devices Inc. | 129 | 505-ADA4077-4ARZ-ND | 9,69000 € | Similar |
| ADA4077-4ARZ-R7 | Analog Devices Inc. | 197 | 505-ADA4077-4ARZ-R7CT-ND | 9,69000 € | Similar |
| LT1079ACN#PBF | Analog Devices Inc. | 48 | LT1079ACN#PBF-ND | 14,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37960 € | 9,49 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30928 € | 77,32 € |
| 500 | 0,29554 € | 147,77 € |
| 1.000 | 0,28425 € | 284,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27233 € | 680,83 € |
| 5.000 | 0,26514 € | 1.325,70 € |
| 7.500 | 0,26154 € | 1.961,55 € |
| 12.500 | 0,25756 € | 3.219,50 € |
| 17.500 | 0,25523 € | 4.466,53 € |
| 25.000 | 0,25299 € | 6.324,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |







