



LM2841YMK-ADJL/NOPB | |
|---|---|
DigiKey Part Number | LM2841YMK-ADJL/NOPBTR-ND - Tape & Reel (TR) LM2841YMK-ADJL/NOPBCT-ND - Cut Tape (CT) LM2841YMK-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841YMK-ADJL/NOPB |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841YMK-ADJL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2841YMKX-ADJL/NOPB | Texas Instruments | 417 | 296-LM2841YMKX-ADJL/NOPBCT-ND | 2,76000 € | Parametric Equivalent |
| LM2841YQMK/NOPB | Texas Instruments | 6.260 | LM2841YQMK/NOPBCT-ND | 3,69000 € | Parametric Equivalent |
| LM2841YQMKX/NOPB | Texas Instruments | 4.019 | 296-LM2841YQMKX/NOPBCT-ND | 3,20000 € | Parametric Equivalent |
| LMR14203XMK/NOPB | Texas Instruments | 2.718 | 296-35194-1-ND | 2,59000 € | Parametric Equivalent |
| LMR14203XMKE/NOPB | Texas Instruments | 2.808 | LMR14203XMKE/NOPBCT-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25160 € | 56,29 € |
| 100 | 2,03170 € | 203,17 € |
| 250 | 1,92684 € | 481,71 € |
| 500 | 1,91152 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81162 € | 1.811,62 € |
| 2.000 | 1,76882 € | 3.537,64 € |
| 3.000 | 1,74738 € | 5.242,14 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |



