

LMR14203XMKE/NOPB | |
|---|---|
DigiKey Part Number | LMR14203XMKE/NOPBTR-ND - Tape & Reel (TR) LMR14203XMKE/NOPBCT-ND - Cut Tape (CT) LMR14203XMKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14203XMKE/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14203XMKE/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,95800 € | 48,95 € |
| 100 | 1,76260 € | 176,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66940 € | 417,35 € |
| 500 | 1,61324 € | 806,62 € |
| 750 | 1,58511 € | 1.188,83 € |
| 1.250 | 1,55393 € | 1.942,41 € |
| 1.750 | 1,53571 € | 2.687,49 € |
| 2.500 | 1,51818 € | 3.795,45 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |



