Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM2833ZSDX/NOPB | |
|---|---|
DigiKey Part Number | LM2833ZSDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2833ZSDX/NOPB |
Description | IC REG BUCK ADJ 3A 10SON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2833ZSDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2833ZSD/NOPB | Texas Instruments | 0 | LM2833ZSD/NOPBTR-ND | 1,55753 € | Parametric Equivalent |
| LMR10530YSD/NOPB | Texas Instruments | 2.899 | 296-40292-1-ND | 1,54000 € | Parametric Equivalent |
| LMR10530YSDX/NOPB | Texas Instruments | 0 | LMR10530YSDX/NOPB-ND | 0,69500 € | Parametric Equivalent |





