

LMR10530YSD/NOPB | |
|---|---|
DigiKey Part Number | 296-40292-2-ND - Tape & Reel (TR) 296-40292-1-ND - Cut Tape (CT) 296-40292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10530YSD/NOPB |
Description | IC REG BUCK ADJ 3A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10530YSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14600 € | 11,46 € |
| 25 | 1,04280 € | 26,07 € |
| 100 | 0,92870 € | 92,87 € |
| 250 | 0,87428 € | 218,57 € |
| 500 | 0,84144 € | 420,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81443 € | 814,43 € |
| 2.000 | 0,79219 € | 1.584,38 € |
| 3.000 | 0,78106 € | 2.343,18 € |
| 5.000 | 0,76872 € | 3.843,60 € |
| 7.000 | 0,76151 € | 5.330,57 € |
| 10.000 | 0,75458 € | 7.545,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

