Parametric Equivalent

LM2832XMYX | |
|---|---|
DigiKey Part Number | LM2832XMYX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2832XMYX |
Description | IC REG BUCK ADJ 2A 8HVSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2832XMYX Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HVSSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2832XMY/NOPB | Texas Instruments | 2.289 | LM2832XMY/NOPBCT-ND | 2,13000 € | Parametric Equivalent |




