
LM2832XMY/NOPB | |
|---|---|
DigiKey Part Number | LM2832XMY/NOPBTR-ND - Tape & Reel (TR) LM2832XMY/NOPBCT-ND - Cut Tape (CT) LM2832XMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2832XMY/NOPB |
Description | IC REG BUCK ADJ 2A 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2832XMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,34240 € | 33,56 € |
| 100 | 1,20060 € | 120,06 € |
| 250 | 1,13308 € | 283,27 € |
| 500 | 1,09946 € | 549,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05882 € | 1.058,82 € |
| 2.000 | 1,03123 € | 2.062,46 € |
| 3.000 | 1,01741 € | 3.052,23 € |
| 5.000 | 1,00210 € | 5.010,50 € |
| 7.000 | 0,99315 € | 6.952,05 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |



