Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

LM2831ZSDX | |
|---|---|
DigiKey Part Number | LM2831ZSDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2831ZSDX |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2831ZSDX Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2831ZSD/NOPB | Texas Instruments | 830 | LM2831ZSD/NOPBCT-ND | 2,17000 € | Parametric Equivalent |
| LMR10515YSD/NOPB | Texas Instruments | 3.202 | 296-49760-1-ND | 1,55000 € | Parametric Equivalent |
| LMR10515YSDE/NOPB | Texas Instruments | 40 | LMR10515YSDE/NOPBCT-ND | 1,55000 € | Parametric Equivalent |
| LMR10515YSDX/NOPB | Texas Instruments | 0 | 296-44684-2-ND | 0,70056 € | Parametric Equivalent |
| ST1S09IPUR | STMicroelectronics | 1.130 | 497-6903-1-ND | 1,40000 € | Similar |



