

LMR10515YSDE/NOPB | |
|---|---|
DigiKey Part Number | LMR10515YSDE/NOPBTR-ND - Tape & Reel (TR) LMR10515YSDE/NOPBCT-ND - Cut Tape (CT) LMR10515YSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515YSDE/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515YSDE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2831ZSD/NOPB | Texas Instruments | 830 | LM2831ZSD/NOPBCT-ND | 2,17000 € | Parametric Equivalent |
| LMR10515YSD/NOPB | Texas Instruments | 3.202 | 296-49760-1-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,03800 € | 25,95 € |
| 100 | 0,92450 € | 92,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87032 € | 217,58 € |
| 500 | 0,83762 € | 418,81 € |
| 750 | 0,82127 € | 615,95 € |
| 1.250 | 0,80314 € | 1.003,92 € |
| 1.750 | 0,79254 € | 1.386,94 € |
| 2.500 | 0,78234 € | 1.955,85 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

