Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

LM2831XSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43225-2-ND - Tape & Reel (TR) 296-43225-1-ND - Cut Tape (CT) 296-43225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2831XSDX/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2831XSDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2831XSD | Texas Instruments | 14.000 | LM2831XSDTR-ND | 1,38535 € | Parametric Equivalent |
| LM2831XSD/NOPB | Texas Instruments | 159 | LM2831XSD/NOPBCT-ND | 2,53000 € | Parametric Equivalent |
| LMR10515XSD/NOPB | Texas Instruments | 850 | 296-46437-1-ND | 1,42000 € | Parametric Equivalent |
| LMR10515XSDE/NOPB | Texas Instruments | 91 | LMR10515XSDE/NOPBCT-ND | 1,42000 € | Parametric Equivalent |
| ST1S09IPUR | STMicroelectronics | 1.130 | 497-6903-1-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,21199 € | 5.453,95 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |




