MFR Recommended

XRP6657IHBTR-F | |
|---|---|
DigiKey Part Number | 1016-1880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP6657IHBTR-F |
Description | IC REG BUCK ADJ 1.5A 6DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XRP6657IHBTR-F Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRP6658ISTR-F | MaxLinear, Inc. | 3.314 | 1016-XRP6658ISTR-FCT-ND | 0,63000 € | MFR Recommended |









