
MIC94090YC6-TR | |
|---|---|
DigiKey Part Number | 576-3484-2-ND - Tape & Reel (TR) 576-3484-1-ND - Cut Tape (CT) 576-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94090YC6-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94090YC6-TR Models |
Category | Voltage - Load 1.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1.2A |
Part Status Active | Rds On (Typ) 130mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 25 | 0,29920 € | 7,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28047 € | 841,41 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











