LM2830ZSD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.000
Unit Price: 0,84598 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.955
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,51794 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.984
Unit Price: 1,38000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2830ZSD

DigiKey Part Number
LM2830ZSDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2830ZSD
Description
IC REG BUCK ADJ 1A 6WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2830ZSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types