Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LMR10510YSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR10510YSDX/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510YSDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,51980 € | 2.339,10 € |
| 9.000 | 0,50929 € | 4.583,61 € |
| 13.500 | 0,50403 € | 6.804,40 € |
| Unit Price without VAT: | 0,51980 € |
|---|---|
| Unit Price with VAT: | 0,61856 € |


